
GW P9LT31.EM-PSPU-XX55-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWP9LT31.EM-PSPU-XX55-1-150-R18TR-ND - Tape & Reel (TR) 475-GWP9LT31.EM-PSPU-XX55-1-150-R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW P9LT31.EM-PSPU-XX55-1-150-R18 |
Description | LED DURIS S8 NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Neutral 4000K 31V 150mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 137 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 4000K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 637lm (563lm ~ 710lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 31V | Thermal Resistance of Package 4.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 34,32800 Kč | 343,28 Kč |
| 100 | 26,31130 Kč | 2 631,13 Kč |
| 500 | 22,78088 Kč | 11 390,44 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |















