
LSR1-04C32-2790-00 | |
|---|---|
DigiKey Part Number | 1672-1081-ND |
Manufacturer | |
Manufacturer Product Number | LSR1-04C32-2790-00 |
Description | LED MOD XP-G3 WM WH RECT 2700K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XP-G3 White, Warm Rectangle |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 10.92V |
Packaging Tray | Lumens/Watt @ Current - Test 119 lm/W |
Part Status Active | Current - Max 2A |
Type LED Module | CRI (Color Rendering Index) 90 |
Color White, Warm | Size / Dimension 59.59mm L x 45.01mm W |
CCT (K) 2700K 5-Step MacAdam Ellipse | Lens Type Domed |
Configuration Rectangle | Base Product Number |
Luminous Flux @ Current/Temperature 456lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,34000 Kč | 481,34 Kč |
| 10 | 384,15800 Kč | 3 841,58 Kč |
| 100 | 327,84010 Kč | 32 784,01 Kč |
| 500 | 303,42918 Kč | 151 714,59 Kč |
| Unit Price without VAT: | 481,34000 Kč |
|---|---|
| Unit Price with VAT: | 582,42140 Kč |





