LED Lighting COBs, Engines, Modules LED Module XP-G3 White, Cool Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSR1-04C32-5070-00

DigiKey Part Number
1672-1080-ND
Manufacturer
Manufacturer Product Number
LSR1-04C32-5070-00
Description
LED MOD XP-G3 CL WHT RECT 5000K
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XP-G3 White, Cool Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
5000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
656lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
10.92V
Lumens/Watt @ Current - Test
171 lm/W
Current - Max
2A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
-
Size / Dimension
59.59mm L x 45.01mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1484,63000 Kč484,63 Kč
10386,78300 Kč3 867,83 Kč
100330,08020 Kč33 008,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:484,63000 Kč
Unit Price with VAT:586,40230 Kč