
GW P9LR32.EM-PPPR-XX58-1-600-R18 | |
|---|---|
DigiKey Part Number | 475-GWP9LR32.EM-PPPR-XX58-1-600-R18TR-ND - Tape & Reel (TR) 475-GWP9LR32.EM-PPPR-XX58-1-600-R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW P9LR32.EM-PPPR-XX58-1-600-R18 |
Description | LED DURIS S8 WARM WHT 2700K |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Warm 2700K 6.2V 600mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 507lm (450lm ~ 563lm) | |
Current - Test | 600mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 800mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 100 | 19,00530 Kč | 1 900,53 Kč |
| 500 | 16,28520 Kč | 8 142,60 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |















