
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Irregular Top | |
Lens Size | 25mm x 25mm | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 98 | 48,08541 Kč | 4 712,37 Kč |
| 196 | 45,34495 Kč | 8 887,61 Kč |
| 588 | 41,83245 Kč | 24 597,48 Kč |
| 1 078 | 40,25539 Kč | 43 395,31 Kč |
| 2 058 | 38,80875 Kč | 79 868,41 Kč |
| 5 096 | 37,12604 Kč | 189 194,30 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |







