
XHP50A-0S-01-0D0BJ440E | |
|---|---|
DigiKey Part Number | 1672-1021-ND |
Manufacturer | |
Manufacturer Product Number | XHP50A-0S-01-0D0BJ440E |
Description | LED MOD XHP50A NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP50A White, Neutral Square |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 11.5V |
Packaging Tray | Lumens/Watt @ Current - Test 139 lm/W |
Part Status Obsolete | Current - Max 1.5A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Neutral | Size / Dimension 36.83mm L x 36.83mm W |
CCT (K) 4000K 5-Step MacAdam Ellipse | Lens Type Domed |
Configuration Square | Base Product Number |
Luminous Flux @ Current/Temperature 1120lm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSS1-01C22-4070-00 | New Energy | 647 | 1672-1073-ND | 328,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,39000 Kč | 315,39 Kč |
| 10 | 246,72700 Kč | 2 467,27 Kč |
| Unit Price without VAT: | 315,39000 Kč |
|---|---|
| Unit Price with VAT: | 381,62190 Kč |



