LED Lighting Xlamp® XHP50 White, Cool 6500K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting Xlamp® XHP50 White, Cool 6500K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)

XHP50A-00-0000-0D0BJ20E1

DigiKey Part Number
XHP50A-00-0000-0D0BJ20E1TR-ND - Tape & Reel (TR)
XHP50A-00-0000-0D0BJ20E1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XHP50A-00-0000-0D0BJ20E1
Description
LED XLAMP COOL WHITE 6500K SMD
Customer Reference
Detailed Description
LED Lighting Xlamp® XHP50 White, Cool 6500K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
3A, 1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
6500K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
1080lm (1040lm ~ 1120lm)
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
1.4A, 700mA
Thermal Resistance of Package
1.2°C/W
Voltage - Forward (Vf) (Typ)
6V, 12V
Base Product Number
Lumens/Watt @ Current - Test
129 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0BJ20E1Cree LED090-XHP50D-00-0000-0D0BJ20E1CT-ND102,47000 KčDirect
In-Stock: 51
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
1098,54400 Kč985,44 Kč
5095,74240 Kč4 787,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50075,10060 Kč37 550,30 Kč
1 00069,08384 Kč69 083,84 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč