Similar

XHP50A-0L-03-0D0BJ450E | |
|---|---|
DigiKey Part Number | 1672-1009-ND |
Manufacturer | |
Manufacturer Product Number | XHP50A-0L-03-0D0BJ450E |
Description | LED MOD XHP50A WH LNR STRP 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP50A White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 34.5V |
Packaging Tray | Lumens/Watt @ Current - Test 139 lm/W |
Part Status Not For New Designs | Current - Max 1.5A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Cool | Size / Dimension 132.08mm L x 33.02mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Lens Type Domed |
Configuration Linear Light Strip | Base Product Number |
Luminous Flux @ Current/Temperature 3360lm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSH1-03C22-5070-00 | New Energy | 0 | 1672-1068-ND | 635,42048 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 518,76692 Kč | 259 383,46 Kč |
| Unit Price without VAT: | 518,76692 Kč |
|---|---|
| Unit Price with VAT: | 627,70797 Kč |




