LED Lighting Xlamp® XHP50 White, Neutral 4500K 3-Step MacAdam Ellipse 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting Xlamp® XHP50 White, Neutral 4500K 3-Step MacAdam Ellipse 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)

XHP50A-01-0000-0D0UF245G

DigiKey Part Number
XHP50A-01-0000-0D0UF245GTR-ND - Tape & Reel (TR)
XHP50A-01-0000-0D0UF245GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XHP50A-01-0000-0D0UF245G
Description
LED XLAMP NEUTRAL WHT 4500K SMD
Customer Reference
Detailed Description
LED Lighting Xlamp® XHP50 White, Neutral 4500K 3-Step MacAdam Ellipse 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
3A, 1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
4500K 3-Step MacAdam Ellipse
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
705lm (680lm ~ 730lm)
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
1.4A, 700mA
Thermal Resistance of Package
1.2°C/W
Voltage - Forward (Vf) (Typ)
6V, 12V
Base Product Number
Lumens/Watt @ Current - Test
84 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50B-00-0000-0D0UH245GCree LED090-XHP50B-00-0000-0D0UH245GCT-ND95,75000 KčDirect
XHP50D-00-0000-0D0UH245GCree LED48890-XHP50D-00-0000-0D0UH245GCT-ND118,43000 KčDirect
In-Stock: 51
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1105,83000 Kč105,83 Kč
10100,53800 Kč1 005,38 Kč
5097,68260 Kč4 884,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10089,95540 Kč8 995,54 Kč
20081,80610 Kč16 361,22 Kč
50076,62086 Kč38 310,43 Kč
1 00070,55370 Kč70 553,70 Kč
Manufacturers Standard Package
Unit Price without VAT:105,83000 Kč
Unit Price with VAT:128,05430 Kč