
LXR9-SW30 | |
|---|---|
DigiKey Part Number | 1416-1079-2-ND - Tape & Reel (TR) 1416-1079-1-ND - Cut Tape (CT) 1416-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXR9-SW30 |
Description | LED LUXEON WARM WHITE 3000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON M White, Warm 3000K 11.2V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 94 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 3000K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 736lm (Typ) | Height - Seated (Max) 0.152" (3.87mm) |
Current - Test 700mA | Thermal Resistance of Package 1.25°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1MX-309012V300000 | Lumileds | 0 | 1416-L1MX-309012V300000TR-ND | 4,92506 Kč | Similar |
| MKRBWT-00-0000-0N0HF427F | Cree LED | 0 | MKRBWT-00-0000-0N0HF427FTR-ND | 3,86110 Kč | Similar |
| MKRBWT-00-0000-0N0HF427H | Cree LED | 0 | MKRBWT-00-0000-0N0HF427H-ND | 3,85006 Kč | Similar |
| MKRBWT-00-0000-0N0HG227F | Cree LED | 0 | MKRBWT-00-0000-0N0HG227F-ND | 4,45008 Kč | Similar |
| MKRBWT-00-0000-0N0HG227H | Cree LED | 0 | MKRBWT-00-0000-0N0HG227H-ND | 5,10450 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,62000 Kč | 227,62 Kč |
| 10 | 175,35400 Kč | 1 753,54 Kč |
| 100 | 144,89670 Kč | 14 489,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 131,64822 Kč | 65 824,11 Kč |
| 1 000 | 127,34951 Kč | 127 349,51 Kč |
| 1 500 | 125,15130 Kč | 187 726,95 Kč |
| Unit Price without VAT: | 227,62000 Kč |
|---|---|
| Unit Price with VAT: | 275,42020 Kč |
















