MKRBWT-00-0000-0N0HF427F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 105,50404 Kč
LED Lighting XLamp® MK-R2 White, Warm 2700K 4-Step MacAdam Ellipse 36V 233mA 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKRBWT-00-0000-0N0HF427F

DigiKey Part Number
MKRBWT-00-0000-0N0HF427FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKRBWT-00-0000-0N0HF427F
Description
LED XLAMP WARM WHITE 2700K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MK-R2 White, Warm 2700K 4-Step MacAdam Ellipse 36V 233mA 120° 2828 (7070 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K 4-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
755lm (730lm ~ 780lm)
Flux @ 25°C, Current - Test
-
Current - Test
233mA
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
90 lm/W
CRI (Color Rendering Index)
80
Current - Max
420mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.166" (4.21mm)
Thermal Resistance of Package
1.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00082,52256 Kč82 522,56 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52256 Kč
Unit Price with VAT:99,85230 Kč