
L1MX-309012V300000 | |
|---|---|
DigiKey Part Number | 1416-L1MX-309012V300000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1MX-309012V300000 |
Description | LED LUXEON WARM WHT 3000K 2828 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MX White, Warm 3000K 3-Step MacAdam Ellipse 11.3V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 115 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 3000K 3-Step MacAdam Ellipse | Supplier Device Package 2828 |
Flux @ 85°C, Current - Test 835lm (Typ) | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 910lm (Typ) | Height - Seated (Max) 0.152" (3.87mm) |
Current - Test 700mA | Thermal Resistance of Package 1.25°C/W |
Voltage - Forward (Vf) (Typ) 11.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 121,68061 Kč | 365 041,83 Kč |
| Unit Price without VAT: | 121,68061 Kč |
|---|---|
| Unit Price with VAT: | 147,23354 Kč |

