Lens With Holder Clear 77°, 90° Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP15897_HB-2X2MXS-WWW

DigiKey Part Number
711-1453-ND
Manufacturer
Manufacturer Product Number
FP15897_HB-2X2MXS-WWW
Description
LENS CLEAR 77DEG/90DEG SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 77°, 90° Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Domed Top
Manufacturer
Ledil
Lens Size
90mm x 90mm
Series
Viewing Angle
77°, 90°
Packaging
Tray
For Use With/Related Manufacturer
Citizen, Lumileds
Part Status
Active
Material
Silicone
Type
Lens With Holder
Mounting Type
Screw
Color
Clear
Base Product Number
Number of LEDs
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1362,85000 Kč362,85 Kč
12280,62083 Kč3 367,45 Kč
108238,94750 Kč25 806,33 Kč
504220,41484 Kč111 089,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:362,85000 Kč
Unit Price with VAT:439,04850 Kč