
CLU701-1002C4-503M2K1 | |
|---|---|
DigiKey Part Number | 1642-1250-ND |
Manufacturer | |
Manufacturer Product Number | CLU701-1002C4-503M2K1 |
Description | LED COB CLU701 COOL WH SQ 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Cool Square |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer Citizen | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 31.3V |
Packaging Tray | Lumens/Watt @ Current - Test 119 lm/W |
Part Status Active | Current - Max 460mA |
Type Chip On Board (COB) | CRI (Color Rendering Index) 80 |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5000K | Light Emitting Surface (LES) 6.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1305lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 54 | 92,32519 Kč | 4 985,56 Kč |
| 108 | 87,21167 Kč | 9 418,86 Kč |
| 540 | 78,14794 Kč | 42 199,89 Kč |
| 1 026 | 75,40533 Kč | 77 365,87 Kč |
| 2 052 | 72,88434 Kč | 149 558,67 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |















