Reflector 51°, 54° Medium Round, 50mm Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP16635_CARMEN-50-W-C-WHT

DigiKey Part Number
711-1603-ND
Manufacturer
Manufacturer Product Number
CP16635_CARMEN-50-W-C-WHT
Description
ASSEMBLY1 POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 51°, 54° Medium Round, 50mm Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Optical Pattern
Medium
Manufacturer
Ledil
For Use With/Related Manufacturer
Citizen, Cree
Series
Viewing Angle
51°, 54°
Packaging
Tray
Mounting Type
Socket
Part Status
Active
Base Product Number
Style/Size
Round, 50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1103,65000 Kč103,65 Kč
2868,89036 Kč1 928,93 Kč
11260,66161 Kč6 794,10 Kč
50454,32071 Kč27 377,64 Kč
1 00852,08496 Kč52 501,64 Kč
2 01650,19389 Kč101 190,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,65000 Kč
Unit Price with VAT:125,41650 Kč