


CXA1304-0000-000F00B430G | |
|---|---|
DigiKey Part Number | CXA1304-0000-000F00B430G-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000F00B430G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 425lm (410lm ~ 440lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 29,92200 Kč | 299,22 Kč |
| 50 | 29,06960 Kč | 1 453,48 Kč |
| 100 | 26,77250 Kč | 2 677,25 Kč |
| 200 | 24,34720 Kč | 4 869,44 Kč |
| 500 | 22,80382 Kč | 11 401,91 Kč |
| 1 000 | 20,99800 Kč | 20 998,00 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |















