Lens Only, Holder Required Clear Elliptical/Oval Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10759

DigiKey Part Number
1066-1096-ND
Manufacturer
Manufacturer Product Number
10759
Description
LENS CLR ELLIPTICAL/OVAL SNAP-IN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Clear Elliptical/Oval Snap-In
Datasheet
 Datasheet
EDA/CAD Models
10759 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Flat Top
Manufacturer
Carclo Technical Plastics
Lens Size
30mm Dia
Packaging
Tray
Lens Transparency
Diffused
Part Status
Active
Optical Pattern
Elliptical/Oval
Type
Lens Only, Holder Required
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lextar, LG Innotek, Lumileds, Nichia, Osram, Plessey, Samsung, Seoul, Stanley, Toshiba, Tridonic
Color
Clear
Material
Polycarbonate
Number of LEDs
1
Mounting Type
Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 235
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
4046,76250 Kč1 870,50 Kč
12042,08525 Kč5 050,23 Kč
52037,46567 Kč19 482,15 Kč
1 00035,87361 Kč35 873,61 Kč
2 00034,43809 Kč68 876,18 Kč
5 00032,87447 Kč164 372,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč