LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square
CXA1304

CXA1304-0000-000C00B20E5

DigiKey Part Number
CXA1304-0000-000C00B20E5-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000C00B20E5
Description
LED COB XLAMP NEUT WHT SQ 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
395lm (380lm ~ 410lm)
Current - Test
400mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
9V
Lumens/Watt @ Current - Test
110 lm/W
Current - Max
1A
CRI (Color Rendering Index)
70
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.70mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1024,73600 Kč247,36 Kč
5024,03440 Kč1 201,72 Kč
10022,13190 Kč2 213,19 Kč
20020,12660 Kč4 025,32 Kč
50018,85116 Kč9 425,58 Kč
1 00017,42834 Kč17 428,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč