


CXA1304-0000-000F00B227F | |
|---|---|
DigiKey Part Number | CXA1304-0000-000F00B227F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000F00B227F |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 395lm (380lm ~ 410lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000F00A427F | Cree LED | 26 | CXA1304-0000-000F00A427F-ND | 40,88000 Kč | Parametric Equivalent |
| CXA1304-0000-000F00B430F | Cree LED | 77 | CXA1304-0000-000F00B430F-ND | 40,46000 Kč | Parametric Equivalent |
| CXA1304-0000-000F00B430G | Cree LED | 121 | CXA1304-0000-000F00B430G-ND | 31,28000 Kč | Parametric Equivalent |
| CXB1304-0000-000F0UB430G | Cree LED | 3 | CXB1304-0000-000F0UB430G-ND | 71,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 38,43700 Kč | 384,37 Kč |
| 50 | 37,34380 Kč | 1 867,19 Kč |
| 100 | 34,39070 Kč | 3 439,07 Kč |
| 200 | 31,27490 Kč | 6 254,98 Kč |
| 500 | 29,29280 Kč | 14 646,40 Kč |
| 1 000 | 26,90360 Kč | 26 903,60 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |















