LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1512-0000-000F00M430F

DigiKey Part Number
CXA1512-0000-000F00M430F-ND
Manufacturer
Manufacturer Product Number
CXA1512-0000-000F00M430F
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1538lm (1485lm ~ 1590lm)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
122 lm/W
Current - Max
1.2A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.70mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 590
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
10108,91700 Kč1 089,17 Kč
50105,82160 Kč5 291,08 Kč
10097,45170 Kč9 745,17 Kč
20088,62415 Kč17 724,83 Kč
50083,00594 Kč41 502,97 Kč
1 00076,43314 Kč76 433,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč