Reflector 29° ~ 57° Spot Round, 49.9mm Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflector 29° ~ 57° Spot Round, 49.9mm Socket
F15560_MIRELLA-G2-W

F15560_MIRELLA-G2-W

DigiKey Part Number
711-1435-ND
Manufacturer
Manufacturer Product Number
F15560_MIRELLA-G2-W
Description
REFLECTOR 49.9MM DIA 31/37/38DEG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 29° ~ 57° Spot Round, 49.9mm Socket
Datasheet
 Datasheet
EDA/CAD Models
F15560_MIRELLA-G2-W Models
Product Attributes
Filter Similar Products
Category
Optical Pattern
Spot
Manufacturer
Ledil
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lumileds, Nichia, Osram, Samsung, Tridonic
Series
Viewing Angle
29° ~ 57°
Packaging
Tray
Mounting Type
Socket
Part Status
Active
Base Product Number
Style/Size
Round, 49.9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 954
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
197,40000 Kč97,40 Kč
2864,45821 Kč1 804,83 Kč
11256,65616 Kč6 345,49 Kč
50450,64246 Kč25 523,80 Kč
1 00848,52235 Kč48 910,53 Kč
2 01646,72821 Kč94 204,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,40000 Kč
Unit Price with VAT:117,85400 Kč