
BXRH-65S1001-G-74 | |
|---|---|
DigiKey Part Number | 976-BXRH-65S1001-G-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-65S1001-G-74 |
Description | LED COB V6HD THRIVE WHT SQ 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V6 HD Thrive™ Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 18.2V |
Series | Lumens/Watt @ Current - Test 111 lm/W |
Packaging Tube | Current - Max 960mA |
Part Status Active | CRI (Color Rendering Index) 98 (Typ) |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 6500K 4-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 6.60mm Dia |
Luminous Flux @ Current/Temperature 1414lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 62,49000 Kč | 624,90 Kč |
| 100 | 49,24660 Kč | 4 924,66 Kč |
| 500 | 43,43898 Kč | 21 719,49 Kč |
| 1 000 | 41,54937 Kč | 41 549,37 Kč |
| 2 000 | 39,95038 Kč | 79 900,76 Kč |
| 5 000 | 38,20922 Kč | 191 046,10 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |




