


Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 90mm x 90mm |
Series | Optical Pattern Asymmetrical |
Packaging Tray | For Use With/Related Manufacturer Citizen, Cree, Lumileds |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Screw |
Color Clear | Base Product Number |
Number of LEDs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,77000 Kč | 179,77 Kč |
| 52 | 117,50077 Kč | 6 110,04 Kč |
| 104 | 111,37442 Kč | 11 582,94 Kč |
| 520 | 100,52512 Kč | 52 273,06 Kč |
| 1 040 | 97,00374 Kč | 100 883,89 Kč |
| 2 028 | 94,12669 Kč | 190 888,93 Kč |
| Unit Price without VAT: | 179,77000 Kč |
|---|---|
| Unit Price with VAT: | 217,52170 Kč |



