
CLU701-0304C4-273H5K2 | |
|---|---|
DigiKey Part Number | 1642-1241-ND |
Manufacturer | |
Manufacturer Product Number | CLU701-0304C4-273H5K2 |
Description | LED COB CLU701 WM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Warm Square |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer Citizen | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 9.4V |
Packaging Tray | Lumens/Watt @ Current - Test 97 lm/W |
Part Status Active | Current - Max 920mA |
Type Chip On Board (COB) | CRI (Color Rendering Index) 90 |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K | Light Emitting Surface (LES) 6.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 640lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,45000 Kč | 113,45 Kč |
| 54 | 70,97444 Kč | 3 832,62 Kč |
| 108 | 66,82065 Kč | 7 216,63 Kč |
| 540 | 59,45478 Kč | 32 105,58 Kč |
| 1 026 | 57,22396 Kč | 58 711,78 Kč |
| 2 052 | 55,17367 Kč | 113 216,37 Kč |
| Unit Price without VAT: | 113,45000 Kč |
|---|---|
| Unit Price with VAT: | 137,27450 Kč |















