
CLU701-0303C4-303H5K2 | |
|---|---|
DigiKey Part Number | 1642-1233-ND |
Manufacturer | |
Manufacturer Product Number | CLU701-0303C4-303H5K2 |
Description | LED COB CLU701 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Warm Square |
Datasheet | Datasheet |
Category | Current - Test 525mA |
Manufacturer Citizen | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 9.4V |
Packaging Tray | Lumens/Watt @ Current - Test 102 lm/W |
Part Status Active | Current - Max 690mA |
Type Chip On Board (COB) | CRI (Color Rendering Index) 90 |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K | Light Emitting Surface (LES) 6.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 502lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,32000 Kč | 105,32 Kč |
| 54 | 65,42056 Kč | 3 532,71 Kč |
| 108 | 61,52759 Kč | 6 644,98 Kč |
| 540 | 54,61824 Kč | 29 493,85 Kč |
| 1 026 | 52,52597 Kč | 53 891,65 Kč |
| 2 052 | 50,60223 Kč | 103 835,78 Kč |
| Unit Price without VAT: | 105,32000 Kč |
|---|---|
| Unit Price with VAT: | 127,43720 Kč |















