Diode 650 V 6A Through Hole TO-220-Isolation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D06065I

DigiKey Part Number
1655-S3D06065I-ND
Manufacturer
Manufacturer Product Number
S3D06065I
Description
DIODE SIC 650V 6A TO220ISOLATION
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Through Hole TO-220-Isolation
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
8 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
382pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220-Isolation
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,64000 Kč49,64 Kč
1031,84600 Kč318,46 Kč
10021,63340 Kč2 163,34 Kč
50017,25668 Kč8 628,34 Kč
1 00015,84955 Kč15 849,55 Kč
2 00014,66642 Kč29 332,84 Kč
5 00013,38660 Kč66 933,00 Kč
10 00012,59639 Kč125 963,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,64000 Kč
Unit Price with VAT:60,06440 Kč