
CA14942_MINNIE-LT-W-PIN | |
|---|---|
DigiKey Part Number | 711-2304-ND |
Manufacturer | |
Manufacturer Product Number | CA14942_MINNIE-LT-W-PIN |
Description | REFLECTOR ROUND 1 POS 35MM (D) 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 24° ~ 34° Wide Round, 35mm Adhesive Tape and Position Pins |
Datasheet | Datasheet |
Category | Optical Pattern Wide |
Manufacturer Ledil | For Use With/Related Manufacturer Lumileds, Nichia, Osram |
Series | Viewing Angle 24° ~ 34° |
Packaging Tray | Mounting Type Adhesive Tape and Position Pins |
Part Status Active | Base Product Number |
Style/Size Round, 35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 50,11800 Kč | 2 255,31 Kč |
| Unit Price without VAT: | 50,11800 Kč |
|---|---|
| Unit Price with VAT: | 60,64278 Kč |


