
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 38mm Dia |
Series | Optical Pattern Medium |
Packaging Tray | Viewing Angle 24° ~ 29° |
Part Status Active | For Use With/Related Manufacturer Cree, Seoul |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 126,78286 Kč | 5 324,88 Kč |
| Unit Price without VAT: | 126,78286 Kč |
|---|---|
| Unit Price with VAT: | 153,40726 Kč |




