
XPEBLU-L1-0000-00Z01 | |
|---|---|
DigiKey Part Number | XPEBLU-L1-0000-00Z01TR-ND - Tape & Reel (TR) XPEBLU-L1-0000-00Z01CT-ND - Cut Tape (CT) XPEBLU-L1-0000-00Z01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBLU-L1-0000-00Z01 |
Description | LED XLAMP XPE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBLU-L1-0000-00Z01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 35 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 38lm (35lm ~ 40lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 46,67900 Kč | 466,79 Kč |
| 50 | 45,35140 Kč | 2 267,57 Kč |
| 100 | 41,76500 Kč | 4 176,50 Kč |
| 200 | 37,98225 Kč | 7 596,45 Kč |
| 500 | 35,57398 Kč | 17 786,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,75688 Kč | 32 756,88 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |













