
XPERED-L1-0000-00401 | |
|---|---|
DigiKey Part Number | XPERED-L1-0000-00401TR-ND - Tape & Reel (TR) XPERED-L1-0000-00401CT-ND - Cut Tape (CT) XPERED-L1-0000-00401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPERED-L1-0000-00401 |
Description | LED XLAMP XPE RED 625NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPERED-L1-0000-00401 Models |
Category | Luminous Flux @ Current/Temperature 54lm (52lm ~ 57lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 625nm (620nm ~ 630nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 8°C/W |
Lumens/Watt @ Current - Test 73 lm/W | Base Product Number |
Current - Max 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 10 | 43,58800 Kč | 435,88 Kč |
| 50 | 42,34920 Kč | 2 117,46 Kč |
| 100 | 38,99980 Kč | 3 899,98 Kč |
| 200 | 35,46685 Kč | 7 093,37 Kč |
| 500 | 35,09898 Kč | 17 549,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,65779 Kč | 30 657,79 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |













