
Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 25mm x 25mm |
Series | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,22000 Kč | 93,22 Kč |
| 98 | 54,59245 Kč | 5 350,06 Kč |
| 196 | 51,57056 Kč | 10 107,83 Kč |
| 588 | 47,69667 Kč | 28 045,64 Kč |
| 1 078 | 45,95814 Kč | 49 542,87 Kč |
| 2 058 | 44,36344 Kč | 91 299,96 Kč |
| Unit Price without VAT: | 93,22000 Kč |
|---|---|
| Unit Price with VAT: | 112,79620 Kč |



