
XPEBPA-L1-0000-00D01 | |
|---|---|
DigiKey Part Number | 90-XPEBPA-L1-0000-00D01TR-ND - Tape & Reel (TR) 90-XPEBPA-L1-0000-00D01CT-ND - Cut Tape (CT) 90-XPEBPA-L1-0000-00D01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBPA-L1-0000-00D01 |
Description | LED XLAMP XPE2 AMBER SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.94V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 111lm (107lm ~ 114lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 50 | 59,30680 Kč | 2 965,34 Kč |
| 100 | 54,61580 Kč | 5 461,58 Kč |
| 200 | 49,66865 Kč | 9 933,73 Kč |
| 500 | 49,15422 Kč | 24 577,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,83613 Kč | 42 836,13 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |










