LED Lighting Color XLamp® XP-E2 Amber 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBPA-L1-0000-00C01

DigiKey Part Number
XPEBPA-L1-0000-00C01TR-ND - Tape & Reel (TR)
XPEBPA-L1-0000-00C01CT-ND - Cut Tape (CT)
XPEBPA-L1-0000-00C01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBPA-L1-0000-00C01
Description
LED XLAMP XPE2 AMBER SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Amber 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.94V
Lumens/Watt @ Current - Test
97 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
104lm (100lm ~ 107lm)
Temperature - Test
25°C
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1053,46100 Kč534,61 Kč
5051,94060 Kč2 597,03 Kč
10047,83340 Kč4 783,34 Kč
20043,50050 Kč8 700,10 Kč
50043,05010 Kč21 525,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,58663 Kč37 586,63 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč