
CA11663_HEIDI-RS | |
|---|---|
DigiKey Part Number | 711-1323-ND |
Manufacturer | |
Manufacturer Product Number | CA11663_HEIDI-RS |
Description | LENS CLR 6-12DEG SPOT ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 6° ~ 12° Spot Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Size 21.6mm Dia |
Manufacturer Ledil | Lens Transparency Clear |
Series | Optical Pattern Spot |
Packaging Tray | Viewing Angle 6° ~ 12° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Sharp |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 55,07800 Kč | 550,78 Kč |
| 204 | 40,55804 Kč | 8 273,84 Kč |
| 612 | 37,35825 Kč | 22 863,25 Kč |
| 1 020 | 36,13447 Kč | 36 857,16 Kč |
| 2 040 | 34,69652 Kč | 70 780,90 Kč |
| 5 100 | 33,13056 Kč | 168 965,86 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |















