
10003/15 | |
|---|---|
DigiKey Part Number | 1066-1076-ND |
Manufacturer | |
Manufacturer Product Number | 10003/15 |
Description | LENS CLR 15-33DEG MEDIUM SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 15° ~ 33° Medium Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10003/15 Models |
Category | Lens Style Round with Ripple Top |
Manufacturer Carclo Technical Plastics | Lens Size 20mm Dia |
Packaging Tray | Lens Transparency Diffused |
Part Status Active | Optical Pattern Medium |
Type Lens Only, Holder Required | Viewing Angle 15° ~ 33° |
Color Clear | For Use With/Related Manufacturer Avago, Cree, Everlight, Led Engin, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Stanley, Toshiba |
Number of LEDs 1 | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 48 | 21,95604 Kč | 1 053,89 Kč |
| 144 | 19,49896 Kč | 2 807,85 Kč |
| 528 | 17,29909 Kč | 9 133,92 Kč |
| 1 008 | 16,43239 Kč | 16 563,85 Kč |
| 2 016 | 15,64028 Kč | 31 530,80 Kč |
| 5 040 | 14,77643 Kč | 74 473,21 Kč |
| 10 032 | 14,24220 Kč | 142 877,75 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |






