
10193 | |
|---|---|
DigiKey Part Number | 1066-1012-ND |
Manufacturer | |
Manufacturer Product Number | 10193 |
Description | LENS CLEAR 3-24DEG SPOT SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 3° ~ 24° Spot Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10193 Models |
Category | Lens Size 20mm Dia |
Manufacturer Carclo Technical Plastics | Lens Transparency Clear |
Packaging Tray | Optical Pattern Spot |
Part Status Active | Viewing Angle 3° ~ 24° |
Type Lens Only, Holder Required | For Use With/Related Manufacturer Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba |
Color Clear | Material Polycarbonate |
Number of LEDs 1 | Mounting Type Snap-In |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 48 | 31,09896 Kč | 1 492,75 Kč |
| 144 | 27,82965 Kč | 4 007,47 Kč |
| 528 | 24,90888 Kč | 13 151,89 Kč |
| 1 008 | 23,75899 Kč | 23 949,06 Kč |
| 2 016 | 22,70930 Kč | 45 781,95 Kč |
| 5 040 | 21,56528 Kč | 108 689,01 Kč |
| 10 032 | 20,85806 Kč | 209 248,06 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |











