LED - Lens Holder SEOUL Z1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10736

DigiKey Part Number
1066-1070-ND
Manufacturer
Manufacturer Product Number
10736
Description
OPTIC HOLDER 20MM SSCP5VII Z1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED - Lens Holder SEOUL Z1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Carclo Technical Plastics
Accessory Type
LED - Lens Holder
Packaging
Bulk
For Use With/Related Products
SEOUL Z1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 516
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
487,61625 Kč365,58 Kč
1446,61146 Kč952,05 Kč
5285,70366 Kč3 011,53 Kč
1 0085,34449 Kč5 387,25 Kč
2 0165,01525 Kč10 110,74 Kč
5 0404,65535 Kč23 462,96 Kč
10 0324,43225 Kč44 464,33 Kč
25 0084,18778 Kč104 728,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč