
10194 | |
|---|---|
DigiKey Part Number | 1066-1013-ND |
Manufacturer | |
Manufacturer Product Number | 10194 |
Description | LENS CLEAR 9-27DEG SPOT SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 9° ~ 27° Spot Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10194 Models |
Category | Lens Size 20mm Dia |
Manufacturer Carclo Technical Plastics | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Spot |
Part Status Active | Viewing Angle 9° ~ 27° |
Type Lens Only, Holder Required | For Use With/Related Manufacturer Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Stanley, Toshiba |
Color Clear | Material Polycarbonate |
Number of LEDs 1 | Mounting Type Snap-In |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 48 | 29,57646 Kč | 1 419,67 Kč |
| 144 | 26,43708 Kč | 3 806,94 Kč |
| 528 | 23,63309 Kč | 12 478,27 Kč |
| 1 008 | 22,52890 Kč | 22 709,13 Kč |
| 2 016 | 21,52087 Kč | 43 386,07 Kč |
| 5 040 | 20,42201 Kč | 102 926,93 Kč |
| 10 032 | 19,74270 Kč | 198 058,77 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |






