Lens Only, Holder Required Clear 9° ~ 25° Spot Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10138

DigiKey Part Number
1066-1006-ND
Manufacturer
Manufacturer Product Number
10138
Description
LENS CLEAR 9-25DEG SPOT SNAP-IN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 9° ~ 25° Spot Snap-In
Datasheet
 Datasheet
EDA/CAD Models
10138 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
20mm Dia
Manufacturer
Carclo Technical Plastics
Lens Transparency
Diffused
Packaging
Tray
Optical Pattern
Spot
Part Status
Active
Viewing Angle
9° ~ 25°
Type
Lens Only, Holder Required
For Use With/Related Manufacturer
Avago, Cree, Everlight, Led Engin, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Stanley, Toshiba
Color
Clear
Material
Polycarbonate
Number of LEDs
1
Mounting Type
Snap-In
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 371
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
4829,57646 Kč1 419,67 Kč
14426,43708 Kč3 806,94 Kč
52823,63309 Kč12 478,27 Kč
1 00822,52890 Kč22 709,13 Kč
2 01621,52087 Kč43 386,07 Kč
5 04020,42201 Kč102 926,93 Kč
10 03219,74270 Kč198 058,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč