
10048 | |
|---|---|
DigiKey Part Number | 1066-1002-ND |
Manufacturer | |
Manufacturer Product Number | 10048 |
Description | LENS CLEAR 2-21DEG SPOT SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 2° ~ 21° Spot Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10048 Models |
Category | Lens Style Round with Flat Top |
Manufacturer Carclo Technical Plastics | Lens Size 26.5mm Dia |
Packaging Tray | Optical Pattern Spot |
Part Status Active | Viewing Angle 2° ~ 21° |
Type Lens | For Use With/Related Manufacturer Avago, Cree, Everlight, Led Engin, LG Innotek, Lumileds, Nichia, Osram, Plessey, Samsung, Seoul, Toshiba |
Color Clear | Material Polycarbonate |
Number of LEDs 1 | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 40 | 42,60500 Kč | 1 704,20 Kč |
| 120 | 38,26533 Kč | 4 591,84 Kč |
| 520 | 33,98002 Kč | 17 669,61 Kč |
| 1 000 | 32,50196 Kč | 32 501,96 Kč |
| 2 000 | 31,16922 Kč | 62 338,44 Kč |
| 5 000 | 29,71742 Kč | 148 587,10 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |











