Lens Clear 144° ~ 155° Adhesive, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C12727_STRADA-SQ-VSM

DigiKey Part Number
711-1267-ND
Manufacturer
Manufacturer Product Number
C12727_STRADA-SQ-VSM
Description
LENS CLEAR 144-155DEG ADH SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 144° ~ 155° Adhesive, Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Square with Irregular Top
Lens Size
25mm x 25mm
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
144° ~ 155°
For Use With/Related Manufacturer
Cree, LG Innotek, Lumileds, Osram
Material
Acrylic
Mounting Type
Adhesive, Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
9848,08541 Kč4 712,37 Kč
19645,34495 Kč8 887,61 Kč
58841,83245 Kč24 597,48 Kč
1 07840,25539 Kč43 395,31 Kč
2 05838,80875 Kč79 868,41 Kč
5 09637,12604 Kč189 194,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč