
CA13156_EMERALD-A | |
|---|---|
DigiKey Part Number | 711-2202-ND |
Manufacturer | |
Manufacturer Product Number | CA13156_EMERALD-A |
Description | LENS CLEAR OVAL ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Elliptical/Oval Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Multiple Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Seoul | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 57,19900 Kč | 571,99 Kč |
| 112 | 44,42205 Kč | 4 975,27 Kč |
| 560 | 39,15639 Kč | 21 927,58 Kč |
| 1 008 | 37,68516 Kč | 37 986,64 Kč |
| 2 016 | 36,19791 Kč | 72 974,99 Kč |
| 5 040 | 34,57804 Kč | 174 273,32 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |





