Socket Contact Tin 16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 16 AWG Crimp
Mini-Fit Power Connectors
Molex FiT City

0457503111

DigiKey Part Number
WM3281TR-ND - Tape & Reel (TR)
WM3281CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0457503111
Description
CONN SOCKET 16AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
16 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,66700 Kč26,67 Kč
252,49440 Kč62,36 Kč
502,37280 Kč118,64 Kč
1002,25940 Kč225,94 Kč
2502,11660 Kč529,15 Kč
5002,01538 Kč1 007,69 Kč
1 0001,91901 Kč1 919,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,88777 Kč7 551,08 Kč
8 0001,79764 Kč14 381,12 Kč
12 0001,74691 Kč20 962,92 Kč
20 0001,68507 Kč33 701,40 Kč
28 0001,64555 Kč46 075,40 Kč
40 0001,60466 Kč64 186,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč