
1586315-3 | |
|---|---|
DigiKey Part Number | A30644-ND |
Manufacturer | |
Manufacturer Product Number | 1586315-3 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1586315-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,46100 Kč | 24,61 Kč |
| 25 | 2,30240 Kč | 57,56 Kč |
| 50 | 2,18980 Kč | 109,49 Kč |
| 100 | 2,08560 Kč | 208,56 Kč |
| 250 | 1,95456 Kč | 488,64 Kč |
| 500 | 1,86114 Kč | 930,57 Kč |
| 1 000 | 1,77230 Kč | 1 772,30 Kč |
| 2 500 | 1,66118 Kč | 4 152,95 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |























