18 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
VAL-U-LOK Series (back)

1-1586019-8

DigiKey Part Number
A111936-ND
Manufacturer
Manufacturer Product Number
1-1586019-8
Description
CONN RCPT HSG 18POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1586019-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469921810Molex787WM16168-ND31,91000 KčParametric Equivalent
4281-2-18-DCNC Tech771175-2612-ND10,22000 KčParametric Equivalent
In-Stock: 1 755
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
108,05000 Kč80,50 Kč
257,54120 Kč188,53 Kč
507,17420 Kč358,71 Kč
1006,83230 Kč683,23 Kč
2506,40432 Kč1 601,08 Kč
5006,09814 Kč3 049,07 Kč
1 0005,80680 Kč5 806,80 Kč
2 5005,44304 Kč13 607,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč