
1-794953-8 | |
|---|---|
DigiKey Part Number | A30586-ND |
Manufacturer | |
Manufacturer Product Number | 1-794953-8 |
Description | CONN PLUG HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794953-8 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012186 | Molex | 2 008 | WM19540-ND | 32,95000 Kč | Parametric Equivalent |
| 0469931810 | Molex | 5 453 | 0469931810-ND | 39,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,65400 Kč | 76,54 Kč |
| 25 | 7,16600 Kč | 179,15 Kč |
| 50 | 6,81980 Kč | 340,99 Kč |
| 100 | 6,49440 Kč | 649,44 Kč |
| 250 | 6,08732 Kč | 1 521,83 Kč |
| 500 | 5,79616 Kč | 2 898,08 Kč |
| 1 000 | 5,51920 Kč | 5 519,20 Kč |
| 2 500 | 5,17350 Kč | 12 933,75 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |


















