



0469931810 | |
|---|---|
DigiKey Part Number | 0469931810-ND |
Manufacturer | |
Manufacturer Product Number | 0469931810 |
Description | CONN PLUG HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469931810 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,32400 Kč | 333,24 Kč |
| 25 | 31,22840 Kč | 780,71 Kč |
| 50 | 29,73320 Kč | 1 486,66 Kč |
| 100 | 28,31160 Kč | 2 831,16 Kč |
| 250 | 26,53812 Kč | 6 634,53 Kč |
| 500 | 25,27152 Kč | 12 635,76 Kč |
| 1 000 | 24,06518 Kč | 24 065,18 Kč |
| 3 000 | 22,27118 Kč | 66 813,54 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |



