



2-1969597-2 | |
|---|---|
DigiKey Part Number | A123503-ND |
Manufacturer | |
Manufacturer Product Number | 2-1969597-2 |
Description | CONN RCPT HSG 22POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1969597-2 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4281-2-22-D | CNC Tech | 1 107 | 1175-2614-ND | 12,72000 Kč | Parametric Equivalent |
| DMH-22 | Adam Tech | 487 | 2057-DMH-22-ND | 15,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,38400 Kč | 83,84 Kč |
| 25 | 7,85000 Kč | 196,25 Kč |
| 50 | 7,47880 Kč | 373,94 Kč |
| 100 | 7,12010 Kč | 712,01 Kč |
| 250 | 6,67376 Kč | 1 668,44 Kč |
| 500 | 6,35468 Kč | 3 177,34 Kč |
| 1 000 | 6,05101 Kč | 6 051,01 Kč |
| 2 500 | 5,67194 Kč | 14 179,85 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |










