New at DigiKey
Image for 10127815-061LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127815-061LF

DigiKey Part Number
5831-10127815-061LF-ND
Manufacturer
FCI Deutschland GmbH
Manufacturer Product Number
10127815-061LF
Description
MTK42 DR 06P REC HSG BK
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 580
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9503,67057 Kč3 487,04 Kč
Unit Price without VAT:3,67057 Kč
Unit Price with VAT:4,44139 Kč