Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1969604-6 | |
|---|---|
DigiKey Part Number | A123493-ND |
Manufacturer | |
Manufacturer Product Number | 1969604-6 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969604-6 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039013063 | Molex | 6 647 | WM1031-ND | 7,72000 Kč | Parametric Equivalent |
| 0039013069 | Molex | 9 020 | WM24062-ND | 15,22000 Kč | Parametric Equivalent |
| 0469990277 | Molex | 1 838 | WM26389-ND | 6,67000 Kč | Parametric Equivalent |
| 4282-3-06-D | CNC Tech | 2 025 | 1175-4282-3-06-D-ND | 5,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,83120 Kč | 145,78 Kč |
| 50 | 5,54760 Kč | 277,38 Kč |
| 100 | 5,28270 Kč | 528,27 Kč |
| 250 | 4,95108 Kč | 1 237,77 Kč |
| 500 | 4,71460 Kč | 2 357,30 Kč |
| 1 000 | 4,48935 Kč | 4 489,35 Kč |
| 2 500 | 4,20806 Kč | 10 520,15 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |














